Part Details for 142-5701-501 by Cinch Connectivity Solutions
Overview of 142-5701-501 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-5701-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-5701-501-ND
|
DigiKey | CONN SMA JACK R/A 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9805 | Buy Now |
DISTI #
530-142-5701-501
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA RA PCB MT JACK RoHS: Compliant | 0 |
|
$11.3600 / $11.4700 | Order Now |
DISTI #
74421420
|
RS | SMA Plug Assembly, Straight Cabled, Left Hand Thread, LMR-240 | Johnson-Cinch Connectivity Solutions 142-5701-501 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7100 | RFQ |
DISTI #
EFJ142-5701-501
|
Interstate Connecting Components | 0 |
|
$11.9531 / $14.3438 | Buy Now | |
DISTI #
142-5701-501
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$8.1000 / $11.7700 | Buy Now |
Part Details for 142-5701-501
142-5701-501 CAD Models
142-5701-501 Part Data Attributes
|
142-5701-501
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-5701-501
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |