Part Details for 142-5701-206 by Cinch Connectivity Solutions
Results Overview of 142-5701-206 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-5701-206 Information
142-5701-206 by Cinch Connectivity Solutions is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), IOP=+/-0.6 A, 5000 Vrms, SO6L | |
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for 142-5701-206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1749
|
Newark | Jack Assembly, str Pcmt Left Hand Thread Sma/Bag |Johnson Cinch Connectivity 142-5701-206 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.9100 | Buy Now |
DISTI #
142-5701-206-ND
|
DigiKey | CONN SMA JACK STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0701 | Buy Now |
DISTI #
530-142-5701-206
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK ASSEMBLY STR PCMT LH THREAD SMA RoHS: Compliant | 0 |
|
$4.3900 | Order Now |
DISTI #
74421419
|
RS | SMA Plug Assembly, Straight Cabled, Left Hand Thread, LMR-240 | Johnson-Cinch Connectivity Solutions... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 | RFQ |
DISTI #
EFJ142-5701-206
|
Interstate Connecting Components | JACK ASSEMBLY,STR PCMT LEFT HA SMA | 0 |
|
Buy Now | |
DISTI #
142-5701-206
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.8500 | Buy Now |
Part Details for 142-5701-206
142-5701-206 CAD Models
142-5701-206 Part Data Attributes
|
142-5701-206
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-5701-206
Cinch Connectivity Solutions
RF SMA Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |
Alternate Parts for 142-5701-206
This table gives cross-reference parts and alternative options found for 142-5701-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-5701-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-5701-206 | Artesyn Embedded Technologies | Check for Price | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 142-5701-206 vs 142-5701-206 |