142-5404-006
Description: RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Overview of 142-5404-006 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG5404BRUZ Analog Devices ±20V Latchup Proof 4:1 and dua
ADG5404FBCPZ-RL7 Analog Devices ±-55V Fault Protected, ±20V, ±
ADUM5404CRWZ-RL Analog Devices Quad Channel Isolators w/Int D

Price & Stock for 142-5404-006 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 142-5404-006
Avnet Americas Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 142-5404-006) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag 0
  • 250 $4.2334
$4.2334 Buy Now

CAD Models for 142-5404-006 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 142-5404-006 by Bel Fuse

142-5404-006
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
8 Weeks
Body Depth
0.706 inch
Body/Shell Style
PLUG
Cable Types
RG-316/U
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
4 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Insertion Loss
0.06 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
12.4 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.15
Want to compare parts?
  1. 142-5404-006
    Bel Fuse
    RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-5404-006 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-5404-006 by Bel Fuse

Select Manufacturer
Which Manufacturer of 142-5404-006 would you like to use for your alert(s)?
  • Please alert me when 142-5404-006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 142-5404-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-5404-006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 142-5404-006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-5404-006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-5404-006 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: