Part Details for 142-5304-406 by Johnson Components
Overview of 142-5304-406 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5304-EVALZ | Analog Devices | Evaluation Board | |
AD5304BRMZ-REEL | Analog Devices | 8-BIT QUAD DAC I.C. | |
ADP5304-EVALZ | Analog Devices | ULP Buck EVB PIEZO, LFCSP |
Price & Stock for 142-5304-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold RoHS: Compliant | 0 |
|
$8.1700 / $17.0200 | Buy Now |
Part Details for 142-5304-406
142-5304-406 CAD Models
142-5304-406 Part Data Attributes
|
142-5304-406
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-5304-406
Johnson Components
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316 DS; RG 188 DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |
Alternate Parts for 142-5304-406
This table gives cross-reference parts and alternative options found for 142-5304-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-5304-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-5307-406 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack, | Johnson Components | 142-5304-406 vs 142-5307-406 |
142-5303406 | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP/SOLDER, JACK | Johnson Components | 142-5304-406 vs 142-5303406 |
142-5303-406 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP/SOLDER, JACK | Artesyn Embedded Technologies | 142-5304-406 vs 142-5303-406 |
142-5307-406 | CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP/SOLDER, JACK | Artesyn Embedded Technologies | 142-5304-406 vs 142-5307-406 |
142-5303-406 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack, | Johnson Components | 142-5304-406 vs 142-5303-406 |