Part Details for 142-5304-406 by Cinch Connectivity Solutions
Overview of 142-5304-406 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-5304-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1719
|
Newark | Sma Jack Assembly, Straight Bulkhead Left Hand Thread, Rg316 Ds/Bag |Johnson Cinch Connectivity 142-5304-406 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $17.6300 | Buy Now |
DISTI #
142-5304-406-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3323 | Buy Now |
DISTI #
530-142-5304-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jk Asmbly Strgt Blkhd LH Thrd RG316 RoHS: Compliant | 0 |
|
$8.2800 | Order Now |
DISTI #
74421396
|
RS | SMA Plug Assembly, Reverse Polarity Straight Cabled, LMR-240 | Johnson-Cinch Connectivity Solutions 142-5304-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8600 | RFQ |
DISTI #
EFJ142-5304-406
|
Interstate Connecting Components | 0 |
|
$8.6094 / $10.3125 | Buy Now |
Part Details for 142-5304-406
142-5304-406 CAD Models
142-5304-406 Part Data Attributes
|
142-5304-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-5304-406
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 316 DS; RG 188 DS, INSERTION LOSS MAX AT 6 GHZ, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |