There are no models available for this part yet.
Overview of 142-5304-401 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5304-EVALZ | Analog Devices | Evaluation Board | |
AD5304BRMZ-REEL | Analog Devices | 8-BIT QUAD DAC I.C. | |
ADP5304-EVALZ | Analog Devices | ULP Buck EVB PIEZO, LFCSP |
Price & Stock for 142-5304-401 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C1718
|
Newark | Sma Jack Assembly, Straight Bulkhead Left Hand Thread, Rg316 Ds/Bag |Johnson Cinch Connectivity 142-5304-401 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $16.7500 | Buy Now | |
DISTI #
142-5304-401-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7780 | Buy Now | |
DISTI #
530-142-5304-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jk Asmbly Strgt Blkhd LH Thrd RG316 RoHS: Compliant | 0 |
|
$11.3900 / $11.4300 | Order Now | |
DISTI #
74421395
|
RS | Plug Assembly, Right Angle Cabled SMA Reverse Polarity, RG142 | Johnson-Cinch Connectivity Solutions 142-5304-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6600 | RFQ | |
DISTI #
EFJ142-5304-401
|
Interstate Connecting Components | SMA JACK ASSEMBLY, STRAIGHT BU SMA | 0 |
|
Buy Now |
CAD Models for 142-5304-401 by Cinch Connectivity Solutions
Part Data Attributes for 142-5304-401 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 316 DS; RG 188 DS, INSERTION LOSS MAX AT 6 GHZ, CAPTIVE CONTACT
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP/SOLDER
|
VSWR
|
1.4
|
Alternate Parts for 142-5304-401
This table gives cross-reference parts and alternative options found for 142-5304-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-5304-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-5304-401 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack | Bel Fuse | 142-5304-401 vs 142-5304-401 |