-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J916-ND
|
DigiKey | CONN RP-SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2691 In Stock |
|
$7.3750 / $9.2200 | Buy Now |
DISTI #
530-142-4701-501
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLKHD JCK GLD RoHS: Compliant | 247 |
|
$8.6900 / $9.2200 | Buy Now |
DISTI #
70406052
|
RS | SMA Reverse Polarity Jack, Right Angle PCB Bulkhead, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-4701-501 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2000 / $12.7500 | RFQ |
|
Quest Components | RF SMA CONNECTOR, MALE, PANEL MOUNT, BOARD AND PANEL MOUNT, SOLDER TERMINAL, RECEPTACLE | 21 |
|
$9.7200 / $12.9600 | Buy Now |
DISTI #
EFJ142-4701-501
|
Interstate Connecting Components | 0 |
|
$11.0938 / $11.7188 | Buy Now | |
DISTI #
142-4701-501
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.0500 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-4701-501
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-4701-501
Cinch Connectivity Solutions
RF SMA Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |