Part Details for 142-4403-001 by Cinch Connectivity Solutions
Overview of 142-4403-001 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-03J12SL | Coilcraft Inc | Variable Inductor, 0.092uH Min, 0.106uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-03L | Coilcraft Inc | General Purpose Inductor, 0.099uH, Air-Core, 3838 | |
144-03J12L | Coilcraft Inc | Variable Inductor, 0.104uH Min, 0.142uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 142-4403-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1689
|
Newark | Rf/Coaxial, Sma Rp Plug 50 Ohm Crimp/Sldr, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg161, Rg174, Rg188, Rg316, Frequency Max:12.4Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-4403-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$6.4700 / $8.1000 | Buy Now |
DISTI #
J908-ND
|
DigiKey | CONN RPSMA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
433 In Stock |
|
$6.2766 / $13.1600 | Buy Now |
DISTI #
530-142-4403-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 316/174 GLD RoHS: Compliant | 235 |
|
$6.2700 / $12.0000 | Buy Now |
DISTI #
70880462
|
RS | SMA Reverse Polarity Plug, Straight Cable, RG316, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-4403-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $8.2600 | RFQ |
DISTI #
EFJ142-4403-001
|
Interstate Connecting Components | 0 |
|
$6.8750 / $7.5938 | Buy Now | |
DISTI #
142-4403-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.6400 / $6.2300 | Buy Now |
Part Details for 142-4403-001
142-4403-001 CAD Models
142-4403-001 Part Data Attributes
|
142-4403-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-4403-001
Cinch Connectivity Solutions
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 174; RG 188; RG 161, INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |
Alternate Parts for 142-4403-001
This table gives cross-reference parts and alternative options found for 142-4403-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-4403-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-4403-001 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 142-4403-001 vs 142-4403-001 |