There are no models available for this part yet.
Overview of 142-1711-001 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1711AUJZ-2.5-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP1711AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADM1171-1AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Auto |
Price & Stock for 142-1711-001 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08B974
|
Newark | Sma Right Angle Jack, .500 Sq Flange Mount, Extended Dielectric/Bag |Johnson Cinch Connectivity 142-1711-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7800 / $31.0000 | Buy Now | |
DISTI #
J10568-ND
|
DigiKey | CONN SMA JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
201 In Stock |
|
$15.5697 / $21.6600 | Buy Now | |
DISTI #
530-142-1711-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors GLD PLTD 4-HOLE RECP RoHS: Compliant | 100 |
|
$14.5100 / $17.3900 | Buy Now | |
DISTI #
70880489
|
RS | SMA Jack, Right Angle .500 Sq 4-Hole Flange, Extended, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1711-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7900 / $19.7400 | RFQ | |
DISTI #
65010779
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Flange Mount F Gold Over Nickel Min Qty: 3 Package Multiple: 1 | Americas - 393 |
|
$16.5760 / $26.7448 | Buy Now | |
DISTI #
EFJ142-1711-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$17.8615 / $18.1407 | Buy Now | |
DISTI #
142-1711-001
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$12.8600 / $14.8800 | Buy Now |
CAD Models for 142-1711-001 by Cinch Connectivity Solutions
Part Data Attributes for 142-1711-001 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Alternate Parts for 142-1711-001
This table gives cross-reference parts and alternative options found for 142-1711-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1711-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1711-001 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | 142-1711-001 vs 142-1711-001 |
Related Parts for 142-1711-001
-
ADP7104ACPZ-3.3-R7Linear Regulator ICs
-
HI-8596PCILine Driver or Receivers
-
XP1044-QL-0N00RF/Microwave Amplifiers
-
HWS466RF/Microwave Switches
-
HI9P0546-9ZMultiplexers or Switches
-
PCA9548ADBOther Interface ICs
-
HI-1573PCINetwork Interfaces
-
TLV3012AIDBVTComparators
-
ADSP-21060LCW-160Digital Signal Processors