Part Details for 142-1701-601 by Cinch Connectivity Solutions
Overview of 142-1701-601 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1701-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J560-ND
|
DigiKey | CONN SMA JACK STR 50OHM COMPRESS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
79 In Stock |
|
$9.5106 / $15.7300 | Buy Now |
DISTI #
530-142-1701-601
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA FLANGE JACK GOLD RoHS: Compliant | 111 |
|
$9.6900 / $14.0500 | Buy Now |
DISTI #
70880597
|
RS | SMA Jack, 2-Hole Flange, .012 Socket, Field Replace, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-601 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6300 / $12.0400 | RFQ |
DISTI #
EFJ142-1701-601
|
Interstate Connecting Components | SMA JACK,2HOLE FLANGE MT FLANGE SOCKET.012,FLD REP | 0 |
|
$10.5313 / $11.0625 | Buy Now |
Part Details for 142-1701-601
142-1701-601 CAD Models
142-1701-601 Part Data Attributes:
|
142-1701-601
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-601
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |