Part Details for 142-1701-131 by Cinch Connectivity Solutions
Overview of 142-1701-131 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Price & Stock for 142-1701-131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9751
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-1701-131 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $9.2100 | Buy Now |
DISTI #
142-1701-131-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7355 | Buy Now |
DISTI #
530-142-1701-131
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2 Hole Flange Mnt JK Recpt, gold RoHS: Compliant | 280 |
|
$7.5600 / $10.2000 | Buy Now |
DISTI #
70880691
|
RS | SMA Jack, 2-Hole Flange, Extended Dielectric, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-131 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5900 / $9.4900 | RFQ |
DISTI #
EFJ142-1701-131
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$8.2969 / $8.7188 | Buy Now |
DISTI #
142-1701-131
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.1800 / $7.1500 | Buy Now |
Part Details for 142-1701-131
142-1701-131 CAD Models
142-1701-131 Part Data Attributes
|
142-1701-131
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-131
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for 142-1701-131
This table gives cross-reference parts and alternative options found for 142-1701-131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1701-131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1701-131 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | 142-1701-131 vs 142-1701-131 |