-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-1701-126-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9444 | Buy Now |
DISTI #
530-142-1701-126
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4 Hole Flange Mnt JK Recpt, nic RoHS: Compliant | 103 |
|
$9.6700 / $13.1700 | Buy Now |
DISTI #
70880788
|
RS | SMA Jack, .500 Sq 4-Hole Flange, Extended Dielectric, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-126 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5300 / $13.1600 | RFQ |
DISTI #
EFJ142-1701-126
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.7500 / $12.0938 | Buy Now |
DISTI #
142-1701-126
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.6200 / $9.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-1701-126
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-126
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.5 |
This table gives cross-reference parts and alternative options found for 142-1701-126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1701-126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1701-126 | RF SMA Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 142-1701-126 vs 142-1701-126 |