Part Details for 142-1000-003 by Cinch Connectivity Solutions
Overview of 142-1000-003 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for 142-1000-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B934
|
Newark | 50 Ohm Feed-Thru, Hermetic Seal, .018 Diameter Pin/Bag |Johnson Cinch Connectivity 142-1000-003 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 / $10.4200 | Buy Now |
DISTI #
J568-ND
|
DigiKey | CONN HERMETIC SEAL FOR SMA PLUGS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1238 In Stock |
|
$3.9250 / $8.8200 | Buy Now |
DISTI #
530-142-1000-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors HERMETIC SEAL FEEDTHROUGH RoHS: Compliant | 223 |
|
$4.1600 / $8.1500 | Buy Now |
DISTI #
70880421
|
RS | 51 Ohm Feed-Thru, Hermetic Seal, .018 Diameter Pin, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1000-003 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $6.6300 | RFQ |
DISTI #
51614800
|
Verical | Connector Accessories Hermetic Seal Feed-Thru Straight Min Qty: 25 Package Multiple: 25 Date Code: 1404 | Americas - 425 |
|
$6.4350 / $8.3720 | Buy Now |
DISTI #
82433344
|
Verical | Connector Accessories Hermetic Seal Feed-Thru Straight Min Qty: 2 Package Multiple: 1 | Americas - 200 |
|
$6.1987 / $6.9737 | Buy Now |
DISTI #
EFJ142-1000-003
|
Interstate Connecting Components | 0 |
|
$4.9063 / $6.1905 | Buy Now | |
DISTI #
142-1000-003
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 250 | 0 |
|
$3.6000 / $5.0000 | Buy Now |