Part Details for 142-0901-406 by Cinch Connectivity Solutions
Overview of 142-0901-406 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 142-0901-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10132-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
86 In Stock |
|
$7.2135 / $11.9300 | Buy Now |
DISTI #
530-142-0901-406
|
Mouser Electronics | RF Adapters - In Series ADPT JCK/JCK BHLD Ni RoHS: Compliant | 37 |
|
$6.7400 / $10.0600 | Buy Now |
DISTI #
70406047
|
RS | SMA Adapter Jack-Bulkhead Jack Adapter, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-0901-406 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2300 / $12.0500 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
EFJ142-0901-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$7.6094 / $8.5238 | Buy Now |
DISTI #
142-0901-406
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6500 / $6.8800 | Buy Now |
Part Details for 142-0901-406
142-0901-406 CAD Models
142-0901-406 Part Data Attributes
|
142-0901-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0901-406
Cinch Connectivity Solutions
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMA-SMA | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.23 |