Part Details for 142-0901-406 by Bel Fuse
Overview of 142-0901-406 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0901-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0901-406
|
Avnet Americas | Conn SMA Adapter F/F 0Hz to 18GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 142-0901-406) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$5.4684 / $8.3235 | Buy Now |