There are no models available for this part yet.
Overview of 142-0711-881 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
CAD Models for 142-0711-881 by Artesyn Embedded Technologies
Part Data Attributes for 142-0711-881 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SURFACE MOUNT
|
Alternate Parts for 142-0711-881
This table gives cross-reference parts and alternative options found for 142-0711-881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0711-881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0711-881 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Johnson Components | 142-0711-881 vs 142-0711-881 |
Related Parts for 142-0711-881
-
TSW-120-08-G-D-RAHeaders and Edge Type Connectors
-
0805X106K160SNTFixed Capacitors
-
RC0402FR-07102KLFixed Resistors
-
3210185Terminals and Terminal Blocks
-
0901190110Assembly Items
-
BAV99-7-FRectifier Diodes
-
EMIF08-1005M16Data Line Filters
-
H3LIS331DLOther Analog ICs
-
TPS71202DRCTLinear Regulator ICs