-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1538
|
Newark | Sma Jack Assembly, End Launch Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-811 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$13.8400 / $18.5000 | Buy Now |
DISTI #
78AC4962
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$13.8400 / $18.5000 | Buy Now |
DISTI #
08B910
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-811 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 | Buy Now |
DISTI #
J10113-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6837 / $12.7100 | Buy Now |
DISTI #
530-142-0711-811
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC END MT LN JCK GLD RoHS: Compliant | 584 |
|
$7.6800 / $8.9400 | Buy Now |
DISTI #
70406015
|
RS | SMA Jack End Launch Bulkhead Round Contact | Johnson-Cinch Connectivity Solutions 142-0711-811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$7.4500 / $9.1400 | Buy Now |
DISTI #
EFJ142-0711-811
|
Interstate Connecting Components | SMA JACK ASSEMBLY, END LAUNCH COAXIAL CONNECTORS | 0 |
|
$7.8906 / $9.0794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0711-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0711-811
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.33 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |