Part Details for 142-0701-881 by Johnson Components
Results Overview of 142-0701-881 by Johnson Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-0701-881 Information
142-0701-881 by Johnson Components is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 142-0701-881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Jack Assembly, End Launch RoHS: Compliant |
226 In Stock |
|
$4.2360 / $4.9650 | Buy Now |
|
Bristol Electronics | 2234 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 1787 |
|
$3.7800 / $7.5600 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 25 |
|
$3.0488 / $6.0975 | Buy Now |
DISTI #
142-0701-881
|
PEI Genesis | SMA Jack Assembly, End Launch Min Qty: 1 | 325 |
|
$3.4700 / $3.8900 | Buy Now |
|
Powell Electronics | SMA Jack Assembly, End Launch Min Qty: 1 | 234 |
|
$3.4600 / $3.8800 | Buy Now |
|
Master Electronics | SMA Jack Assembly, End Launch RoHS: Compliant |
226 In Stock |
|
$4.2360 / $4.9650 | Buy Now |
Part Details for 142-0701-881
142-0701-881 CAD Models
142-0701-881 Part Data Attributes
|
142-0701-881
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0701-881
Johnson Components
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |