Part Details for 142-0701-856 by Cinch Connectivity Solutions
Overview of 142-0701-856 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0701-856-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7570 | Buy Now |
DISTI #
530-142-0701-856
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC END MT JCK Ni .062" BOARDS RoHS: Compliant | 0 |
|
$3.6800 / $5.8400 | Order Now |
DISTI #
74421460
|
RS | STACKING PLUG TOOL | Johnson-Cinch Connectivity Solutions 142-0701-856 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 | RFQ |
DISTI #
EFJ142-0701-856
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.3594 / $4.8387 | Buy Now |
Part Details for 142-0701-856
142-0701-856 CAD Models
142-0701-856 Part Data Attributes:
|
142-0701-856
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-856
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 142-0701-856
This table gives cross-reference parts and alternative options found for 142-0701-856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-856 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 142-0701-856 vs 142-0701-856 |