-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-0701-551 by Cinch Connectivity Solutions is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/30701BEA | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | |
7600701FA | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | |
JM38510/30701B2A | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8531
|
Newark | Rf/Coaxial Sma Bulkhead Jack R/A 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$6.6700 | Buy Now |
DISTI #
26AC6099
|
Newark | Sma Jack, Right Angle Pcb Mount Bulkhead Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-55... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$9.7300 / $15.7600 | Buy Now |
DISTI #
J715-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1731 In Stock |
|
$7.3019 / $11.8900 | Buy Now |
DISTI #
530-142-0701-551
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLHD JCK GLD .110" LEGS RoHS: Compliant | 856 |
|
$6.5700 / $11.8300 | Buy Now |
DISTI #
70090137
|
RS | SMA Jack Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 142-0701-551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$9.2000 / $11.9500 | Buy Now |
DISTI #
EFJ142-0701-551
|
Heilind Electronics | SMA JACK,RA,50OHM,TH,BLKHD MT | Americas - 1513 in Stock |
|
$6.4531 / $8.2600 | Buy Now |
|
Quest Components | CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SKT,PC TAIL TERMINAL | 208 |
|
$8.9040 / $11.4480 | Buy Now |
DISTI #
EFJ142-0701-551
|
Interstate Connecting Components | SMA JACK,RA,50OHM,TH,BLKHD MT | 353 |
|
$6.4531 / $8.2600 | Buy Now |
DISTI #
142-0701-551
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 10 |
|
$5.2900 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0701-551
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-551
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 142-0701-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-0701-551 | Bel Fuse | $7.6521 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | 142-0701-551 vs 142-0701-551 |