Part Details for 142-0701-551 by Bel Fuse
Results Overview of 142-0701-551 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-0701-551 Information
142-0701-551 by Bel Fuse is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 142-0701-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0701-551
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: 142-0701-551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
44 |
|
$6.2653 / $6.6623 | Buy Now |
DISTI #
66M8531
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: 66M8531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk |
108 Partner Stock |
|
$12.2100 / $15.4500 | Buy Now |
DISTI #
142-0701-551
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA ThruHole Gold Over Nickel (Alt: 142-0701-551) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
142-0701-551
|
Avnet Asia | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel (Alt: 142-0701-551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Connectors | 651 |
|
RFQ |
Part Details for 142-0701-551
142-0701-551 CAD Models
142-0701-551 Part Data Attributes
|
142-0701-551
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0701-551
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Body Breadth | 0.411 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |