Part Details for 142-06A08L by Coilcraft Inc
Results Overview of 142-06A08L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142-06A08L Information
142-06A08L by Coilcraft Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
142-06A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
95278-106A08LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 8 Positions. |
Price & Stock for 142-06A08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-142-06A08L
|
Mouser Electronics | Variable Inductors | 0 |
|
$3.9200 / $8.6100 | Order Now |
|
Coilcraft Direct | RF inductor, tunable, aluminum core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$1.8000 / $5.4100 | Buy Now |