Part Details for 142-0694-016 by Artesyn Embedded Technologies
Overview of 142-0694-016 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 142-0694-016
142-0694-016 CAD Models
142-0694-016 Part Data Attributes
|
142-0694-016
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
142-0694-016
Artesyn Embedded Technologies
CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 16 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.17 |
Alternate Parts for 142-0694-016
This table gives cross-reference parts and alternative options found for 142-0694-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0694-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0694-016 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Johnson Components | 142-0694-016 vs 142-0694-016 |
142-0694-016 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | EF Johnson Technologies Inc | 142-0694-016 vs 142-0694-016 |