Part Details for 142-0693-061 by Cinch Connectivity Solutions
Overview of 142-0693-061 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0693-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J711-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
199 In Stock |
|
$8.5300 / $14.1100 | Buy Now |
DISTI #
530-142-0693-061
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG GOLD .086 SEMI RIGID RoHS: Compliant | 73 |
|
$9.2000 / $11.6700 | Buy Now |
DISTI #
70880457
|
RS | SMA Plug, One Piece straight Cabled, RG405 | Johnson-Cinch Connectivity Solutions 142-0693-061 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 / $13.9700 | RFQ |
DISTI #
EFJ142-0693-061
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$9.4531 / $9.9219 | Buy Now |
Part Details for 142-0693-061
142-0693-061 CAD Models
142-0693-061 Part Data Attributes:
|
142-0693-061
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0693-061
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR: 1.25 AT 18 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 28 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.3 |