Datasheets
142-0594-426 by:

RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,

Part Details for 142-0594-426 by Cinch Connectivity Solutions

Overview of 142-0594-426 by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51940-594LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 88S Vertical Receptacle.
10080594-6KA0331LF Amphenol Communications Solutions PwrBlade® Cable Assembly, Power Connectors, 4P+12S+4P 2x16AWG Pannel Mount 0.34M.

Price & Stock for 142-0594-426

Part # Distributor Description Stock Price Buy
DISTI # 41K0112
Newark Sma Bulkhead Jack Assembly, One Piece Connector, Rg402/Bag |Johnson Cinch Connectivity 142-0594-426 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $17.3900
  • 1,000 $14.5000
$14.5000 / $17.3900 Buy Now
DISTI # 142-0594-426-ND
DigiKey CONN SMA JACK STR 50 OHM PUSH Min Qty: 250 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $9.3692
$9.3692 Buy Now
DISTI # 530-142-0594-426
Mouser Electronics RF Connectors / Coaxial Connectors ST BULKHD JACK NICK .141 SEMI RIGID RoHS: Compliant 0
  • 250 $8.1300
$8.1300 Order Now
DISTI # 74421314
RS SMA Plug Assembly, Straight Cabled, LMR-240 | Johnson-Cinch Connectivity Solutions 142-0594-426 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 250 $9.7200
$9.7200 RFQ
DISTI # EFJ142-0594-426
Interstate Connecting Components SMA BULKHEAD JACK ASSEMBLY, ON SMA 0
Buy Now
DISTI # 142-0594-426
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 0
  • 250 $8.3500
  • 1,000 $6.9600
$6.9600 / $8.3500 Buy Now

Part Details for 142-0594-426

142-0594-426 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

142-0594-426 Part Data Attributes

142-0594-426 Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
142-0594-426 Cinch Connectivity Solutions RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature VSWR: 1.23 AT 18 GHZ
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.15 dB
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type CABLE AND PANEL
Operating Frequency-Max 25 GHz
Option GENERAL PURPOSE
Panel Mount YES
Termination Type SOLDER
VSWR 1.25

Alternate Parts for 142-0594-426

This table gives cross-reference parts and alternative options found for 142-0594-426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0594-426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
142-0594-426 RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack Bel Fuse 142-0594-426 vs 142-0594-426

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-0594-426 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-0594-426 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 142-0594-426 would you like to use for your alert(s)?
  • Please alert me when 142-0594-426 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 142-0594-426 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-0594-426 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 142-0594-426 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-0594-426.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-0594-426 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: