Part Details for 142-0594-406 by Cinch Connectivity Solutions
Overview of 142-0594-406 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0594-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10556-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4330 / $18.6800 | Buy Now |
DISTI #
530-142-0594-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors BHLD JCK .141S/R Ni RoHS: Compliant | 0 |
|
$13.1200 / $13.3500 | Order Now |
DISTI #
74421313
|
RS | SMA Plug Assembly Right Angle Cabled, RG178 | Johnson-Cinch Connectivity Solutions 142-0594-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ |
DISTI #
EFJ142-0594-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$15.3846 / $15.6250 | Buy Now |
Part Details for 142-0594-406
142-0594-406 CAD Models
142-0594-406 Part Data Attributes:
|
142-0594-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0594-406
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 402; INSERTION LOSS MAX AT: 10 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.09 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.19 |
Alternate Parts for 142-0594-406
This table gives cross-reference parts and alternative options found for 142-0594-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0594-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0594-406 | RF SMA Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 142-0594-406 vs 142-0594-406 |