Part Details for 142-0593-431 by Cinch Connectivity Solutions
Overview of 142-0593-431 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0593-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J811-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PUSH Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8370 | Buy Now |
DISTI #
530-142-0593-431
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST BULKHD JACK GOLD .086 SEMI RIGID RoHS: Compliant | 0 |
|
$13.7400 | Order Now |
DISTI #
70880756
|
RS | SMA Jack, One Piece Straight Cabled Bulkhead, RG405 | Johnson-Cinch Connectivity Solutions 142-0593-431 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0800 / $18.6800 | RFQ |
DISTI #
EFJ142-0593-431
|
Interstate Connecting Components | SMA BULKHEAD JACK ASSEMBLY, ON SMA | 0 |
|
Buy Now |
Part Details for 142-0593-431
142-0593-431 CAD Models
142-0593-431 Part Data Attributes:
|
142-0593-431
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0593-431
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR: 1.25 AT 18 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 25 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |
Alternate Parts for 142-0593-431
This table gives cross-reference parts and alternative options found for 142-0593-431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0593-431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0593-431 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | 142-0593-431 vs 142-0593-431 |