Part Details for 142-0408-016 by Cinch Connectivity Solutions
Overview of 142-0408-016 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 142-0408-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B863
|
Newark | Sma Plug Assembly, Straight Cabled, Rg142/Bag |Johnson Cinch Connectivity 142-0408-016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $8.2800 | Buy Now |
DISTI #
J10211-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2468 | Buy Now |
DISTI #
530-142-0408-016
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 142/400 Ni RoHS: Compliant | 97 |
|
$4.0100 / $7.6700 | Buy Now |
DISTI #
70880450
|
RS | SMA Plug, Straight Cabled, RG142 | Johnson-Cinch Connectivity Solutions 142-0408-016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $7.5900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
79370570
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 25 Package Multiple: 25 Date Code: 2346 | Americas - 250 |
|
$6.7860 / $8.0600 | Buy Now |
DISTI #
EFJ142-0408-016
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.7500 / $5.0000 | Buy Now |
DISTI #
142-0408-016
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.5600 / $3.9700 | Buy Now |
Part Details for 142-0408-016
142-0408-016 CAD Models
142-0408-016 Part Data Attributes
|
142-0408-016
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0408-016
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 55/U; RG 142; RG 223; RG 400, INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.27 |
Alternate Parts for 142-0408-016
This table gives cross-reference parts and alternative options found for 142-0408-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0408-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0408-016 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 142-0408-016 vs 142-0408-016 |