Part Details for 142-0403-101 by Johnson Components
Overview of 142-0403-101 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 142-0403-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA Plug Assembly Right Angle Cabled, RG316 RoHS: Compliant |
1401 In Stock |
|
$4.0800 / $5.2000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
142-0403-101
|
PEI Genesis | SMA Plug Assembly Right Angle Min Qty: 1 | 540 |
|
$4.4000 / $4.9300 | Buy Now |
|
Master Electronics | SMA Plug Assembly Right Angle Cabled, RG316 RoHS: Compliant |
1401 In Stock |
|
$4.0800 / $5.2000 | Buy Now |
Part Details for 142-0403-101
142-0403-101 CAD Models
142-0403-101 Part Data Attributes
|
142-0403-101
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0403-101
Johnson Components
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.53 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.52 |
Alternate Parts for 142-0403-101
This table gives cross-reference parts and alternative options found for 142-0403-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0403-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2037-5006-00 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 142-0403-101 vs 2037-5006-00 |
9043-1523-003 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Applied Engineering Products (AEP) | 142-0403-101 vs 9043-1523-003 |
142-0404-101 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Johnson Components | 142-0403-101 vs 142-0404-101 |
142-0404-101 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 142-0403-101 vs 142-0404-101 |
142-0403-101 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 142-0403-101 vs 142-0403-101 |