Part Details for 142-0402-016 by Cinch Connectivity Solutions
Overview of 142-0402-016 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0402-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0402-016-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2326 | Buy Now |
DISTI #
530-142-0402-016
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 178/196 NI RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
DISTI #
70090526
|
RS | SMA Plug, Straight Cabled, RG178 | Johnson-Cinch Connectivity Solutions 142-0402-016 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9900 / $9.9800 | RFQ |
DISTI #
EFJ142-0402-016
|
Interstate Connecting Components | 0 |
|
$6.1406 / $6.7813 | Buy Now | |
DISTI #
142-0402-016
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.8100 / $5.5600 | Buy Now |
Part Details for 142-0402-016
142-0402-016 CAD Models
142-0402-016 Part Data Attributes:
|
142-0402-016
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0402-016
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316, INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.51 |