Part Details for 142-0308-011 by Emerson Network Power / Surge Protection
Overview of 142-0308-011 by Emerson Network Power / Surge Protection
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |