Part Details for 142-0308-011 by Bel Fuse
Overview of 142-0308-011 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 142-0308-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0308-011
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142-0308-011) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$9.6014 | Buy Now |
Part Details for 142-0308-011
142-0308-011 CAD Models
142-0308-011 Part Data Attributes
|
142-0308-011
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0308-011
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | JACK | |
Cable Types | RG-142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |