Part Details for 142-0304-011 by Cinch Connectivity Solutions
Overview of 142-0304-011 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0304-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10551-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8105 / $11.2700 | Buy Now |
DISTI #
530-142-0304-011
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA RG-316 DS 188 DS RoHS: Compliant | 0 |
|
$6.4500 / $6.8900 | Order Now |
DISTI #
74421295
|
RS | SMA Plug Straight Clamp, RG178 | Johnson-Cinch Connectivity Solutions 142-0304-011 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
EFJ142-0304-011
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$7.1875 / $7.9219 | Buy Now |
Part Details for 142-0304-011
142-0304-011 CAD Models
142-0304-011 Part Data Attributes:
|
142-0304-011
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0304-011
Cinch Connectivity Solutions
RF SMA Connector, Female, Cable Mount, Clamp Crimp/Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 188DS; RG 316DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP CRIMP/SOLDER | |
VSWR | 1.4 |