Part Details for 142-0303-411 by Bel Fuse
Overview of 142-0303-411 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0303-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0303-411
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bag (Alt: 142-0303-411) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.2860 / $5.8745 | Buy Now |
DISTI #
142-0303-411
|
Avnet Abacus | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel (Alt: 142-0303-411) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 142-0303-411
142-0303-411 CAD Models
142-0303-411 Part Data Attributes
|
142-0303-411
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0303-411
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.405 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |