Part Details for 142-0203-106 by Cinch Connectivity Solutions
Overview of 142-0203-106 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 142-0203-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F5610
|
Newark | Rf/Coaxial, Sma Plug, R/A, 50 Ohm, Clamp, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg161, Rg174, Rg179, Rg187, Rg188, Rg316, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0203-106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $10.5400 | Buy Now |
DISTI #
J477-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6454 | Buy Now |
DISTI #
530-142-0203-106
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 316/174 Ni | 180 |
|
$8.5300 / $12.2500 | Buy Now |
DISTI #
70880582
|
RS | SMA Plug, Right Angle Cabled, RG316 | Johnson-Cinch Connectivity Solutions 142-0203-106 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 / $14.9500 | RFQ |
DISTI #
EFJ142-0203-106
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$9.7656 / $10.6250 | Buy Now |
DISTI #
142-0203-106
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.0500 / $8.7200 | Buy Now |
Part Details for 142-0203-106
142-0203-106 CAD Models
142-0203-106 Part Data Attributes
|
142-0203-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0203-106
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.52 |