Part Details for 142-0094-801 by Cinch Connectivity Solutions
Overview of 142-0094-801 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 142-0094-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1608
|
Newark | Cable Termination End Launch, Rg402 Semi-Rigid/Bag |Johnson Cinch Connectivity 142-0094-801 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.1500 | Buy Now |
DISTI #
J10549-ND
|
DigiKey | CONN DIRECT TO CABLE STR EDGEMNT Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3682 | Buy Now |
DISTI #
530-142-0094-801
|
Mouser Electronics | RF Connectors / Coaxial Connectors .141" SLDR CBL TERM RG402 RoHS: Compliant | 0 |
|
$6.6400 / $7.0500 | Order Now |
DISTI #
70880704
|
RS | Cable Termination End Launch, RG402 Semi-Rigid | Johnson-Cinch Connectivity Solutions 142-0094-801 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8000 / $8.5000 | RFQ |
DISTI #
EFJ142-0094-801
|
Interstate Connecting Components | CABLE TERMINATION END LAU RG402 SEMI-RIGID SMA | 0 |
|
$7.6923 / $7.8125 | Buy Now |
DISTI #
142-0094-801
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.4100 | Buy Now |
Part Details for 142-0094-801
142-0094-801 CAD Models
142-0094-801 Part Data Attributes
|
142-0094-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0094-801
Cinch Connectivity Solutions
RF Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR |