Part Details for 142-0003-811 by Cinch Connectivity Solutions
Overview of 142-0003-811 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 142-0003-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1600
|
Newark | Cable Termination, 0.053 End Launch, Rg316/Bag |Johnson Cinch Connectivity 142-0003-811 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $8.6500 | Buy Now |
DISTI #
142-0003-811-ND
|
DigiKey | CONN DIRECT TO CABLE STR 50 OHM Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9664 | Buy Now |
DISTI #
530-142-0003-811
|
Mouser Electronics | RF Connector Accessories Cable Term .053 End Launch RG316 RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
DISTI #
74421278
|
RS | N Type Jack Assembly, Straight Cabled Bulkhead, RG142 | Johnson-Cinch Connectivity Solutions 142-0003-811 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 | RFQ |
DISTI #
EFJ142-0003-811
|
Interstate Connecting Components | 0 |
|
$4.8125 / $5.1429 | Buy Now | |
DISTI #
142-0003-811
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.2200 | Buy Now |
Part Details for 142-0003-811
142-0003-811 CAD Models
142-0003-811 Part Data Attributes
|
142-0003-811
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0003-811
Cinch Connectivity Solutions
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR |