There are no models available for this part yet.
Overview of 141LS-2281-010 by ETRI Rosenburg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 141LS-2281-010 by ETRI Rosenburg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC Fan Ball Bearing 208V to 240V 0.095A/0.08A 14W/12W 50Hz/60Hz 2800RPM/3200RPM 88.99CFM/101.71CFM 44.5dB/49.5dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
141LS-2281-010
|
Relay Specialties | Fan, Voltage: 220, Bearing: sl Min Qty: 1 | 0 |
|
RFQ |