-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13105-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4900 | Buy Now |
DISTI #
651-1419991
|
Mouser Electronics | Circular Metric Connectors SACC-SQ-M12MS- 4CON-25F/0,5 RoHS: Compliant | 30 |
|
$17.2900 / $18.3900 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type plug - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$17.3200 / $22.0000 | Buy Now |
DISTI #
1419991
|
TTI | Circular Metric Connectors SACC-SQ-M12MS- 4CON-25F/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.2400 / $18.3900 | Buy Now |
DISTI #
000000000003668910
|
Sager | Circular Metric Connectors SACC-SQ-M12MS- 4CON-25F/0,5 Min Qty: 1 | 0 |
|
$21.0300 / $24.5400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 740 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type plug - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$17.3200 / $22.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419991
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419991
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |