Part Details for 1419976 by Phoenix Contact
Overview of 1419976 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18137-ND
|
DigiKey | MOUNTING FRAM 19" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$228.4380 / $248.3000 | Buy Now |
DISTI #
651-1419976
|
Mouser Electronics | Racks & Rack Cabinet Accessories FOC-FR19:3U | 0 |
|
$195.5100 / $215.7400 | Order Now |
|
Onlinecomponents.com | 3U fiber optic distribution box (enclosure) | 0 |
|
$189.1800 / $208.8200 | Buy Now |
DISTI #
000000000005971710
|
Sager | Racks & Rack Cabinet Accessories FOC-FR19:3U Min Qty: 1 | 0 |
|
$226.3000 / $243.7200 | Buy Now |
|
Master Electronics | 3U fiber optic distribution box (enclosure) | 0 |
|
$189.1800 / $208.8200 | Buy Now |