-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13101-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$14.4300 | Buy Now |
DISTI #
651-1419768
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12MS- 4CON-M16 SH RoHS: Compliant | 100 |
|
$14.1700 / $19.0700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.2300 / $18.5300 | Buy Now |
DISTI #
1419768
|
TTI | Circular Metric Connectors SACC-DSI-M12MS- 4CON-M16 SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$15.4100 / $18.8400 | Buy Now |
DISTI #
000000000003668907
|
Sager | Circular Metric Connectors SACC-DSI-M12MS- 4CON-M16 SH Min Qty: 20 | 0 |
|
$17.7200 / $19.0900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$14.2300 / $18.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419768
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419768
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |