Part Details for 1419658 by Phoenix Contact
Overview of 1419658 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1419658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6488
|
Newark | Sacc-Dsi-M12Fs-5Con-M16/0 5 |Phoenix Contact 1419658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45X5097
|
Newark | Sensor/Actuator Socket, M12, 5Pos, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Straightrohs Compliant: Yes |Phoenix Contact 1419658 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $17.3800 | Buy Now |
DISTI #
277-8314-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4222 / $22.8700 | Buy Now |
DISTI #
651-1419658
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12FS- 5CON-M16/0,5 RoHS: Compliant | 426 |
|
$21.1600 / $26.2000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant |
100 In Stock |
|
$18.6400 / $23.3200 | Buy Now |
DISTI #
1419658
|
TTI | Circular Metric Connectors SACC-DSI-M12FS- 5CON-M16/0,5 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$24.5700 / $26.5900 | Buy Now |
DISTI #
000000000003477753
|
Sager | Circular Metric Connectors SACC-DSI-M12FS- 5CON-M16/0,5 Min Qty: 1 | 0 |
|
$23.1600 / $27.0200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 4000 |
|
RFQ | |
DISTI #
2402301
|
element14 Asia-Pacific | SENSOR/ACTUATOR SOCKET, M12, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.5729 / $24.2918 | Buy Now |
DISTI #
2402301
|
Farnell | SENSOR/ACTUATOR SOCKET, M12, 5POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$19.5249 / $23.2151 | Buy Now |
Part Details for 1419658
1419658 CAD Models
1419658 Part Data Attributes
|
1419658
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419658
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |