Part Details for 1419630 by Phoenix Contact
Overview of 1419630 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6535
|
Newark | Housing, M12, Socket, Screw, Product Range:Varioport, Shell Type:-, For Use With:Phoenix Contact M12 Socket Inserts, Connector Body Material:Zinc Body, Connector Shell Size:M12, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1419630 (Alternate Part Number: 4055626189482 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9500 | Buy Now |
DISTI #
1419630-ND
|
DigiKey | CONN INSERT SHELL PNL MNT Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5900 | Buy Now |
DISTI #
651-1419630
|
Mouser Electronics | Circular Metric Connectors SACC-BP-F-M12/ THR-1 0/1 8-9TIP RoHS: Compliant | 0 |
|
$4.4600 / $4.8900 | Order Now |
DISTI #
71557256
|
RS | Circular connector housing, Insert Shell, M12, Zinc Die Cast, Unshielded | Phoenix Contact 1419630 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.8900 | RFQ |
|
Onlinecomponents.com | M12 threaded sleeve with tolerance-compensating function - for straight - THR solderable M12 socket contact inserts. Suitable for 1.0 mm ... 1.8 mm thick front plates. | 0 |
|
$3.7700 / $5.5000 | Buy Now |
DISTI #
000000000005434234
|
Sager | Circular Metric Connectors SACC-BP-F-M12/ THR-1 0/1 8-9TIP Min Qty: 10 | 0 |
|
$4.6500 / $5.4200 | Buy Now |
|
Dynamic Solutions GmbH | Housing screw connection | 450 |
|
RFQ | |
|
Master Electronics | M12 threaded sleeve with tolerance-compensating function - for straight - THR solderable M12 socket contact inserts. Suitable for 1.0 mm ... 1.8 mm thick front plates. | 0 |
|
$3.7700 / $5.5000 | Buy Now |
Part Details for 1419630
1419630 CAD Models
1419630 Part Data Attributes:
|
1419630
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419630
Phoenix Contact
SACC-BP-F-M12/THR-1 0/1 8-9TIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |