Part Details for 1419616 by Phoenix Contact
Overview of 1419616 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1419616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3665
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1419616 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $23.0600 | Buy Now |
DISTI #
1419616-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$16.1022 / $18.7200 | Buy Now |
DISTI #
651-1419616
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M12FSD -4CON-M16/0,5 RoHS: Compliant | 118 |
|
$17.0900 / $28.7500 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Socket - straight - M12 - D-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire RoHS: Compliant | 0 |
|
$16.4800 / $20.7800 | Buy Now |
DISTI #
1419616
|
TTI | Circular Metric Connectors SACC-DSI-M12FSD -4CON-M16/0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.9300 / $19.0600 | Buy Now |
DISTI #
000000000003477751
|
Sager | Circular Metric Connectors SACC-DSI-M12FSD -4CON-M16/0,5 Min Qty: 1 | 0 |
|
$20.2400 / $23.6200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 4-position - Socket - straight - M12 - D-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.34 mm² - TPE litz wire RoHS: Compliant | 0 |
|
$16.4800 / $20.7800 | Buy Now |
Part Details for 1419616
1419616 CAD Models
1419616 Part Data Attributes
|
1419616
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419616
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |