Part Details for 1419412 by Phoenix Contact
Overview of 1419412 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1419412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13090-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$52.3569 / $64.6400 | Buy Now |
DISTI #
651-1419412
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-MS-5CON- M16/2,0-PUR SCO RoHS: Compliant | 8 |
|
$52.3500 / $64.6300 | Buy Now |
|
Onlinecomponents.com | Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm² RoHS: Compliant |
10 In Stock |
|
$51.5500 / $65.9100 | Buy Now |
DISTI #
000000000003668895
|
Sager | Sensor Cables / Actuator Cables SACCBP-MS-5CON- M16/2,0-PUR SCO Min Qty: 1 | 0 |
|
$65.4600 / $73.3200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 490 |
|
RFQ | |
|
Master Electronics | Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 2 m cable - 5 x 0.34 mm² RoHS: Compliant |
10 In Stock |
|
$51.5500 / $65.9100 | Buy Now |
Part Details for 1419412
1419412 CAD Models
1419412 Part Data Attributes
|
1419412
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419412
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |