Part Details for 1419409 by Phoenix Contact
Overview of 1419409 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6965
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 1M, Connector To Connector:M12 Straight Plug To Free End, Cable Length - Metric:1M, Cable Length - Imperial:3.28Ft, Product Range:Speedcon Series, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Rohs Compliant: Yes |Phoenix Contact 1419409 (Alternate Part Number: 4046356533287 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.5500 / $39.6100 | Buy Now |
DISTI #
277-13089-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$49.0327 / $60.5300 | Buy Now |
DISTI #
651-1419409
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-MS-5CON- M16/1,0-PUR SCO RoHS: Compliant | 26 |
|
$49.0300 / $60.5200 | Buy Now |
|
Onlinecomponents.com | Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$50.4800 / $64.1200 | Buy Now |
DISTI #
1419409
|
TTI | Sensor Cables / Actuator Cables SACCBP-MS-5CON- M16/1,0-PUR SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.2900 / $58.6700 | Buy Now |
DISTI #
000000000003668894
|
Sager | Sensor Cables / Actuator Cables SACCBP-MS-5CON- M16/1,0-PUR SCO Min Qty: 1 | 0 |
|
$62.4200 / $69.9100 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 550 |
|
RFQ | |
|
Master Electronics | Flush-type plug - shielded - 5-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$50.4800 / $64.1200 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 5p to cut end, 5wire 1m, PUR black, SACCBP-MS-5CON- M16/1,0-PUR SCO | 50 |
|
$160.0600 | Buy Now |
Part Details for 1419409
1419409 CAD Models
1419409 Part Data Attributes
|
1419409
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419409
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |