Part Details for 1419357 by Phoenix Contact
Overview of 1419357 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1419357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16513-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$62.6400 | Buy Now |
DISTI #
651-1419357
|
Mouser Electronics | Sensor Cables / Actuator Cables SACCBP-FS-8CON- M16/1,0-PUR SCO RoHS: Compliant | 25 |
|
$62.5700 / $62.6400 | Buy Now |
|
Onlinecomponents.com | Flush-type socket - shielded - 8-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 8 x 0.25 mm² RoHS: Compliant |
10 In Stock |
|
$59.7100 / $74.4900 | Buy Now |
DISTI #
1419357
|
TTI | Sensor Cables / Actuator Cables SACCBP-FS-8CON- M16/1,0-PUR SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.3800 / $66.3300 | Buy Now |
DISTI #
000000000003668892
|
Sager | Sensor Cables / Actuator Cables SACCBP-FS-8CON- M16/1,0-PUR SCO Min Qty: 1 | 0 |
|
$65.2500 / $97.8800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 960 |
|
RFQ | |
|
Master Electronics | Flush-type socket - shielded - 8-pos. - M12 - A-coded - rear/screw mounting with M16 thread - with 1 m cable - 8 x 0.25 mm² RoHS: Compliant |
10 In Stock |
|
$59.7100 / $74.4900 | Buy Now |
Part Details for 1419357
1419357 CAD Models
1419357 Part Data Attributes:
|
1419357
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419357
Phoenix Contact
CABLE 8POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |