-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5697
|
Newark | Usb Cable, 2.0 A Plug-Crimp, 4 , Connector To Connector:Type A Plug To Board-In Crimp Terminal, Cable Length - Metric:100Mm, Cable Length - Imperial:4", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Bulgin Limited 14193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 965 |
|
$4.0200 | Buy Now |
DISTI #
09J1555
|
Newark | Computer Cable, Usb 2.0, 100Mm, Black, Connector A:-, Connector B:-, Cable Length - Metric:102Mm, Cable Length - Imperial:4", Usb Standard:-, Jacket Color:Black, Electronic Marking:-, Product Range:-, Body Material:Polycarbonate Rohs Compliant: Yes |Bulgin Limited 14193 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
708-1026-ND
|
DigiKey | CBL ASSY 5P PL-USB M PL 0.33' Min Qty: 1 Lead time: 16 Weeks Container: Box |
1137 In Stock |
|
$6.3750 / $7.9700 | Buy Now |
DISTI #
172-14193
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-5P CRIMP CON RoHS: Compliant | 250 |
|
$6.6500 / $10.1600 | Buy Now |
DISTI #
V99:2348_20352128
|
Arrow Electronics | Cable Assembly Adapter 0.1m USB Type A to Wire to Board 4 to 5 POS M-M Buccaneer Bulk Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 1698 |
|
$5.8800 / $7.8460 | Buy Now |
|
Onlinecomponents.com | Cable Assembly PVC 1m 28AWG 5 POS USB to 5 POS Power PL-F Crimp-Crimp RoHS: Compliant |
1031 In Stock |
|
$6.5300 / $8.4200 | Buy Now |
DISTI #
63414103
|
Verical | Cable Assembly Adapter 0.1m USB Type A to Wire to Board 4 to 5 POS M-M Buccaneer Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 1698 |
|
$5.8800 / $7.8460 | Buy Now |
DISTI #
60859577
|
Verical | Cable Assembly Adapter 0.1m USB Type A to Wire to Board 4 to 5 POS M-M Buccaneer Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2040 | Americas - 1000 |
|
$8.2424 / $10.9493 | Buy Now |
DISTI #
77319080
|
Verical | Cable Assembly Adapter 0.1m USB Type A to Wire to Board 4 to 5 POS M-M Buccaneer Bulk Min Qty: 20 Package Multiple: 1 | Americas - 430 |
|
$5.5072 / $6.2540 | Buy Now |
DISTI #
77355262
|
Verical | Cable Assembly Adapter 0.1m USB Type A to Wire to Board 4 to 5 POS M-M Buccaneer Bulk Min Qty: 9 Package Multiple: 1 | Americas - 51 |
|
$7.9853 / $9.3282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy