Part Details for 1419270 by Phoenix Contact
Overview of 1419270 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1419270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419270-ND
|
DigiKey | PROTECTIVE COVER D7 FOR SINGLE L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$8.2868 / $10.2900 | Buy Now |
DISTI #
651-1419270
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-BCLFS- PLR-BK RoHS: Compliant | 45 |
|
$9.4800 / $10.2900 | Buy Now |
|
Onlinecomponents.com | Protective cover D7 - for single locking latch - material: PA - protective cover material: PA - height: 29.4 mm - seal: yes - Standard - With lanyard - diameter of retaining cord eyelet: 25 mm - for socket inserts | 0 |
|
$8.5800 / $11.6700 | Buy Now |
DISTI #
1419270
|
TTI | Heavy Duty Power Connectors HC-STA-D07-BCLFS- PLR-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3900 / $10.1700 | Buy Now |
DISTI #
000000000005576639
|
Sager | Heavy Duty Power Connectors HC-STA-D07-BCLFS- PLR-BK Min Qty: 1 | 0 |
|
$10.4200 / $12.1600 | Buy Now |
|
Dynamic Solutions GmbH | Protective covers | 1800 |
|
RFQ | |
|
Master Electronics | Protective cover D7 - for single locking latch - material: PA - protective cover material: PA - height: 29.4 mm - seal: yes - Standard - With lanyard - diameter of retaining cord eyelet: 25 mm - for socket inserts | 0 |
|
$8.5800 / $11.6700 | Buy Now |
Part Details for 1419270
1419270 CAD Models
1419270 Part Data Attributes:
|
1419270
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419270
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |