Part Details for 1419243 by Phoenix Contact
Overview of 1419243 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419243-ND
|
DigiKey | COUPLING HOUSINGS D7 WITH SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$19.4082 / $24.0900 | Buy Now |
DISTI #
651-1419243
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-CHWSCF- 1TTM20-EL-AL | 5 |
|
$22.1900 / $24.0900 | Buy Now |
|
Onlinecomponents.com | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - protective cover: yes - Standard - for socket inserts | 0 |
|
$20.0900 / $25.5200 | Buy Now |
DISTI #
000000000005576615
|
Sager | Heavy Duty Power Connectors HC-STA-D07-CHWSCF- 1TTM20-EL-AL Min Qty: 1 | 0 |
|
$24.4000 / $28.4700 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 960 |
|
RFQ | |
|
Master Electronics | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - protective cover: yes - Standard - for socket inserts | 0 |
|
$20.0900 / $25.5200 | Buy Now |
Part Details for 1419243
1419243 CAD Models
1419243 Part Data Attributes:
|
1419243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419243
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |